Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
450V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EC
Lead Pitch
22.5mm
Length
26mm
Depth
12mm
Lead Length
20mm
Height
19mm
Dimensions
26 x 12 x 19mm
Dielectric
Metallised Polypropylene
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Lead Diameter
0.8mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
300
P.O.A.
300
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
450V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EC
Lead Pitch
22.5mm
Length
26mm
Depth
12mm
Lead Length
20mm
Height
19mm
Dimensions
26 x 12 x 19mm
Dielectric
Metallised Polypropylene
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Lead Diameter
0.8mm