Panasonic 2.2 μH ±20% Ferrite Leaded Inductor, 5.3A Idc, 13mΩ Rdc, ELC11D

RS Stock No.: 675-5337Brand: PanasonicManufacturers Part No.: ELC11D2R2F
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

2.2 μH

Maximum dc Current

5.3A

Mounting Type

Radial

Maximum DC Resistance

13mΩ

Tolerance

±20%

Diameter

11.5mm

Height

13.9mm

Dimensions

11.5 (Dia.) x 13.9mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC11D

Terminal Type

Through Hole

Product details

Panasonic ELC11D Series Radial Choke Coils

ELC11D choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications

Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 2.2 μH ±20% Ferrite Leaded Inductor, 5.3A Idc, 13mΩ Rdc, ELC11D
Select packaging type

P.O.A.

Panasonic 2.2 μH ±20% Ferrite Leaded Inductor, 5.3A Idc, 13mΩ Rdc, ELC11D
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2.2 μH

Maximum dc Current

5.3A

Mounting Type

Radial

Maximum DC Resistance

13mΩ

Tolerance

±20%

Diameter

11.5mm

Height

13.9mm

Dimensions

11.5 (Dia.) x 13.9mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC11D

Terminal Type

Through Hole

Product details

Panasonic ELC11D Series Radial Choke Coils

ELC11D choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications

Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more