Panasonic, ZNR Surge Absorber 16nF 10A, Clamping 53V, Varistor 27V

RS Stock No.: 720-9914Brand: PanasonicManufacturers Part No.: ERZV14D270
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

27V

Maximum AC Voltage Rating

17V

Maximum DC Voltage Rating

22V

Clamping Voltage

53V

Clamping Current

10A

Series

ZNR

Diameter

15.5mm

Maximum Surge Current

2000A

Capacitance

16nF

Dimensions

15.5 (Dia.) x 4.8mm

Lead Pitch

7.5mm

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Panasonic, ZNR Surge Absorber 16nF 10A, Clamping 53V, Varistor 27V

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Panasonic, ZNR Surge Absorber 16nF 10A, Clamping 53V, Varistor 27V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Varistor Voltage

27V

Maximum AC Voltage Rating

17V

Maximum DC Voltage Rating

22V

Clamping Voltage

53V

Clamping Current

10A

Series

ZNR

Diameter

15.5mm

Maximum Surge Current

2000A

Capacitance

16nF

Dimensions

15.5 (Dia.) x 4.8mm

Lead Pitch

7.5mm

Country of Origin

Japan

You may be interested in