E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Chip Bead High Speed signal 220R 100mA

RS Stock No.: 763-0670Brand: PanasonicManufacturers Part No.: EXC28BB221U
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Series

EXC28BB

Dimensions

2 x 1 x 0.5mm

Mounting Type

Surface Mount

Termination Style

PC Pin

Depth

1mm

Minimum Operating Temperature

-40°C

Length

2mm

Height

0.5mm

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Panasonic EXC Series SMD Common Mode Choke Arrays

Panasonic EXC28 series chip bead arrays act as noise filters for high speed differential data lines with a low DC resistance. They are made with a rigid multilayer sintered structure with high resistance to reflow heat. Applications for this series include: USB, LVDS, HDMI and LAN lines for computer peripherals and display equipment.

Panasonic SMD Common Mode Chokes

You may be interested in
Panasonic, EXC24CG 100mA 5 V dc 100MHz, SMD EMI Filter, PC Pin
€ 0.425Each (In a Pack of 50) (Exc. VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Chip Bead High Speed signal 220R 100mA
Select packaging type

P.O.A.

Chip Bead High Speed signal 220R 100mA
Stock information temporarily unavailable.
Select packaging type
You may be interested in
Panasonic, EXC24CG 100mA 5 V dc 100MHz, SMD EMI Filter, PC Pin
€ 0.425Each (In a Pack of 50) (Exc. VAT)

Technical Document

Specifications

Series

EXC28BB

Dimensions

2 x 1 x 0.5mm

Mounting Type

Surface Mount

Termination Style

PC Pin

Depth

1mm

Minimum Operating Temperature

-40°C

Length

2mm

Height

0.5mm

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Panasonic EXC Series SMD Common Mode Choke Arrays

Panasonic EXC28 series chip bead arrays act as noise filters for high speed differential data lines with a low DC resistance. They are made with a rigid multilayer sintered structure with high resistance to reflow heat. Applications for this series include: USB, LVDS, HDMI and LAN lines for computer peripherals and display equipment.

Panasonic SMD Common Mode Chokes

You may be interested in
Panasonic, EXC24CG 100mA 5 V dc 100MHz, SMD EMI Filter, PC Pin
€ 0.425Each (In a Pack of 50) (Exc. VAT)