Technical Document
Specifications
Brand
ParkerStroke
100mm
Bore
63mm
Action
Double
Manufacturer Series
P1D
Length
395mm
Cushioning Type
Air
Dimensions
395 x 82.4 x 82.4mm
Width
82.4mm
Height
82.4mm
Maximum Operating Temperature
+80°C
ISO Standard
15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Product details
P1D-S Cylinder
Parker P1D - Standard Series ISO Cylinders are suitable for medium-duty operation, incorporate a magnetic piston as standard, and do not require lubricating for operation.
The P1D - Standard ISO Cylinders are double-acting, offer adjustable end cushioning, and range in bore size from 32mm to 125mm.
All P1D - Standard Series Cylinders incorporate a self-lubricating HDPE scraper ring and piston rod seal that enables for dry operation during applications where the grease film on the piston rod is regularly washed off. The P1D - Standard Cylinders are manufactured and supplied with an initial non-toxic, food industry approved transparent grease, that is free from PTFE and silicone.
Standards
ISO 6431; ISO 15552; VDMA 24562; AFNOR Installational Dimensional Standards
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerStroke
100mm
Bore
63mm
Action
Double
Manufacturer Series
P1D
Length
395mm
Cushioning Type
Air
Dimensions
395 x 82.4 x 82.4mm
Width
82.4mm
Height
82.4mm
Maximum Operating Temperature
+80°C
ISO Standard
15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Product details
P1D-S Cylinder
Parker P1D - Standard Series ISO Cylinders are suitable for medium-duty operation, incorporate a magnetic piston as standard, and do not require lubricating for operation.
The P1D - Standard ISO Cylinders are double-acting, offer adjustable end cushioning, and range in bore size from 32mm to 125mm.
All P1D - Standard Series Cylinders incorporate a self-lubricating HDPE scraper ring and piston rod seal that enables for dry operation during applications where the grease film on the piston rod is regularly washed off. The P1D - Standard Cylinders are manufactured and supplied with an initial non-toxic, food industry approved transparent grease, that is free from PTFE and silicone.
Standards
ISO 6431; ISO 15552; VDMA 24562; AFNOR Installational Dimensional Standards