Peli 1900 ATEX Xenon Torch Yellow 11 lm, 104 mm

RS Stock No.: 914-4998Brand: PeliManufacturers Part No.: 1900-033-241E
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Peli

Torch Style

Straight

Rechargeable

No

Lamp Type

Xenon

Luminosity

11 lm

Case Material

Plastic

Batteries

AAA

Hazardous Area Certification

ATEX

Zone

Zone 1

Hazardous Area

Yes

Model

1900

Range

45 m

Beam Type

Spot

Length

104 mm

Colour

Yellow

Weight with Batteries

45g

Country of Origin

United States

Product details

Hazardous Area

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Peli 1900 ATEX Xenon Torch Yellow 11 lm, 104 mm

P.O.A.

Peli 1900 ATEX Xenon Torch Yellow 11 lm, 104 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Peli

Torch Style

Straight

Rechargeable

No

Lamp Type

Xenon

Luminosity

11 lm

Case Material

Plastic

Batteries

AAA

Hazardous Area Certification

ATEX

Zone

Zone 1

Hazardous Area

Yes

Model

1900

Range

45 m

Beam Type

Spot

Length

104 mm

Colour

Yellow

Weight with Batteries

45g

Country of Origin

United States

Product details

Hazardous Area