Philips Lighting 44 W LED Batten Light, 220 → 240 V, 1 Lamp , 1.207 m Long, IP65

RS Stock No.: 245-7697Brand: Philips LightingManufacturers Part No.: 911401854982
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Batten

Batten Type

Single

Length

1.207 m

Width

71 mm

Depth

1.207 m

Wattage

44 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Voltage Rating

220 → 240 V

Anti-corrosive

No

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 44 W LED Batten Light, 220 → 240 V, 1 Lamp , 1.207 m Long, IP65

P.O.A.

Philips Lighting 44 W LED Batten Light, 220 → 240 V, 1 Lamp , 1.207 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Batten

Batten Type

Single

Length

1.207 m

Width

71 mm

Depth

1.207 m

Wattage

44 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Voltage Rating

220 → 240 V

Anti-corrosive

No

IP Rating

IP65

Country of Origin

China