Polymer Optics 185/175 LED Optic & Holder Kit, 14 °

RS Stock No.: 181-0716Brand: Polymer OpticsManufacturers Part No.: 185/175
brand-logo
View all in Home

Technical Document

Specifications

Viewing Angle

14 °

Dimensions

14.9 x 12.9 x 13.8mm

Clear or Diffused

Diffused

Height

13.8mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Polymer Optics 185/175 LED Optic & Holder Kit, 14 °

P.O.A.

Polymer Optics 185/175 LED Optic & Holder Kit, 14 °
Stock information temporarily unavailable.

Technical Document

Specifications

Viewing Angle

14 °

Dimensions

14.9 x 12.9 x 13.8mm

Clear or Diffused

Diffused

Height

13.8mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

Country of Origin

United Kingdom