Polymer Optics 201/127 LED Optic & Holder Kit, 30 ° Medium Beam

RS Stock No.: 181-0685Brand: Polymer OpticsManufacturers Part No.: 201/127
brand-logo
View all in Home

Technical Document

Specifications

Emission Pattern

Medium

Viewing Angle

30 °

Dimensions

14.9 x 12.9 x 13.8mm

Height

13.8mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Polymer Optics 201/127 LED Optic & Holder Kit, 30 ° Medium Beam

P.O.A.

Polymer Optics 201/127 LED Optic & Holder Kit, 30 ° Medium Beam
Stock information temporarily unavailable.

Technical Document

Specifications

Emission Pattern

Medium

Viewing Angle

30 °

Dimensions

14.9 x 12.9 x 13.8mm

Height

13.8mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

Country of Origin

United Kingdom