crimp QMA 90 deg plug for RG58 A cable
Technical Document
Specifications
Brand
RadiallGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Operating Frequency
0 → 6GHz
Body Plating
Bronze
Contact Material
Brass
Contact Plating
Enickel, Gold Alloy
You may be interested in
Huber+Suhner, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Right Angle BodyBrand: Huber+Suhner
€ 38.28Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
crimp QMA 90 deg plug for RG58 A cable
1
P.O.A.
crimp QMA 90 deg plug for RG58 A cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Huber+Suhner, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Right Angle BodyBrand: Huber+Suhner
€ 38.28Each (Exc. VAT)
Technical Document
Specifications
Brand
RadiallGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Operating Frequency
0 → 6GHz
Body Plating
Bronze
Contact Material
Brass
Contact Plating
Enickel, Gold Alloy
You may be interested in
Huber+Suhner, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Right Angle BodyBrand: Huber+Suhner
€ 38.28Each (Exc. VAT)