Technical Document
Specifications
Brand
RittalExternal Height
300 mm
External Width
200 mm
Body Material
PET
IP Rating
IP66
Colour
Black
Series
KEL
Country of Origin
Germany
Product details
Ex plastic cabinets and enclosures
The KEL series from Rittal are ATEX and IECEx approved enclosures. They are designed for the installation of Ex components and terminals in potentially explosive areas. The KEL enclosures are suitable for zone 1 and 2 or 21 and 22 to 94/9/EC applications.
Features and Benefits
• Fibre-glass-reinforced unsaturated polyester
• Foamed-in silicone seal
• IP66 to IEC 60 529
• Ambient temperature range: -30°C to +80°C
• Protection type to EN 60 079
Supplied with
Zinc-plated sheet steel mounting plate.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
300 mm
External Width
200 mm
Body Material
PET
IP Rating
IP66
Colour
Black
Series
KEL
Country of Origin
Germany
Product details
Ex plastic cabinets and enclosures
The KEL series from Rittal are ATEX and IECEx approved enclosures. They are designed for the installation of Ex components and terminals in potentially explosive areas. The KEL enclosures are suitable for zone 1 and 2 or 21 and 22 to 94/9/EC applications.
Features and Benefits
• Fibre-glass-reinforced unsaturated polyester
• Foamed-in silicone seal
• IP66 to IEC 60 529
• Ambient temperature range: -30°C to +80°C
• Protection type to EN 60 079
Supplied with
Zinc-plated sheet steel mounting plate.