Technical Document
Specifications
Brand
Roth ElektronikBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
160.20 x 100.23 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
37 x 62
Hole Pitch
2.5 x 2.5mm
FR Material Grade
FR4
Length
160.20mm
Thickness
1.5mm
Width
100.23mm
Country of Origin
Belgium
Product details
RE100-LF Prototype Board
1.5 mm FR4 epoxy laboratory card
Hot dip tin-plated (HAL lead-free)
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.54mm pitch.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Roth ElektronikBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
160.20 x 100.23 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
37 x 62
Hole Pitch
2.5 x 2.5mm
FR Material Grade
FR4
Length
160.20mm
Thickness
1.5mm
Width
100.23mm
Country of Origin
Belgium
Product details
RE100-LF Prototype Board
1.5 mm FR4 epoxy laboratory card
Hot dip tin-plated (HAL lead-free)
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.54mm pitch.