Technical Document
Specifications
Brand
Roth ElektronikBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
160 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612 C
FR Material Grade
FR4
Length
160mm
Thickness
1.5mm
Width
100mm
Country of Origin
Hungary
Product details
RE315 Prototype Board
European size (160 ´ 100 mm)
RE315-HP (FR2 laminated paper) coated with solder mask
RE315-LF (FR4 epoxy) lead-free, tin-plated
Dimensions: 1.5 ´ 160 ´ 100 mm
35 μm copper laminate
Hole pattern 2.54 ´ 2.54 mm
Drill hole Ø 1.0 mm
RE315 grid for connector strip complying with DIN 41612 type C-96 / abc
For use with 8 x 16-pin IC sockets
DIN Type Stripboards
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Roth ElektronikBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
160 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612 C
FR Material Grade
FR4
Length
160mm
Thickness
1.5mm
Width
100mm
Country of Origin
Hungary
Product details
RE315 Prototype Board
European size (160 ´ 100 mm)
RE315-HP (FR2 laminated paper) coated with solder mask
RE315-LF (FR4 epoxy) lead-free, tin-plated
Dimensions: 1.5 ´ 160 ´ 100 mm
35 μm copper laminate
Hole pattern 2.54 ´ 2.54 mm
Drill hole Ø 1.0 mm
RE315 grid for connector strip complying with DIN 41612 type C-96 / abc
For use with 8 x 16-pin IC sockets