Cartridge Heater, 16 mm x 150mm, 500 W, 220 V ac

RS Stock No.: 724-2214Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Power Rating

500 W

Supply Voltage

220 V ac

Length

150mm

Diameter

16 mm

Product details

Metric Sized Cartridge Heaters

Warning

For safety reasons, the heater block and/or sheath MUST be bonded to earth

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cartridge Heater, 16 mm x 150mm, 500 W, 220 V ac

P.O.A.

Cartridge Heater, 16 mm x 150mm, 500 W, 220 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

500 W

Supply Voltage

220 V ac

Length

150mm

Diameter

16 mm

Product details

Metric Sized Cartridge Heaters

Warning

For safety reasons, the heater block and/or sheath MUST be bonded to earth

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in