RS PRO Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

RS Stock No.: 266-0799Brand: RS PROManufacturers Part No.: PT8802SU6
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Manufacturer Series

PT

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Steel

Maximum Operating Pressure

35 bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+82°C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

RS PRO Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

RS PRO Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Manufacturer Series

PT

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Steel

Maximum Operating Pressure

35 bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+82°C