RS PRO 1 Door No Steel Green, Light Grey Storage Locker, 1800 mm x 450 mm x 450mm

RS Stock No.: 213-722Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Green, Light Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 375.84

€ 375.84 Each (Exc. VAT)

€ 443.49

€ 443.49 Each (inc. VAT)

RS PRO 1 Door No Steel Green, Light Grey Storage Locker, 1800 mm x 450 mm x 450mm

€ 375.84

€ 375.84 Each (Exc. VAT)

€ 443.49

€ 443.49 Each (inc. VAT)

RS PRO 1 Door No Steel Green, Light Grey Storage Locker, 1800 mm x 450 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Green, Light Grey

Country of Origin

United Kingdom