E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 110 → 300V ac Input Chassis Mount UPS Power Supply, 6000VA (4.8kW), GR11 6KVA/GR11 6KVA Battery Pack

RS Stock No.: 244-4477Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Model

GR11 6KVA/GR11 6KVA Battery Pack

Power Rating

4.8kW

VA Rating

6000VA

Output Voltage

208/220/230/240V

Input Voltage

110 → 300V ac

Mounting Type

Chassis Mount

Type

UPS

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 110 → 300V ac Input Chassis Mount UPS Power Supply, 6000VA (4.8kW), GR11 6KVA/GR11 6KVA Battery Pack

P.O.A.

RS PRO 110 → 300V ac Input Chassis Mount UPS Power Supply, 6000VA (4.8kW), GR11 6KVA/GR11 6KVA Battery Pack
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Model

GR11 6KVA/GR11 6KVA Battery Pack

Power Rating

4.8kW

VA Rating

6000VA

Output Voltage

208/220/230/240V

Input Voltage

110 → 300V ac

Mounting Type

Chassis Mount

Type

UPS

Country of Origin

China