STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

RS PRO, 20 Cores, 0.22 mm², Unscreened, 25m

RS Stock No.: 201-7422Brand: RS PRO
brand-logo
View all in Twisted Pair & Multicore Data Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

20

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

7.9mm

Shielded/Unshielded

Unshielded

Core Strands

7/0.2 mm

Voltage Rating

440 V

Standards Met

DEF-STAN 61-12

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 20 Cores, 0.22 mm², Unscreened, 25m

P.O.A.

RS PRO, 20 Cores, 0.22 mm², Unscreened, 25m
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

20

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

7.9mm

Shielded/Unshielded

Unshielded

Core Strands

7/0.2 mm

Voltage Rating

440 V

Standards Met

DEF-STAN 61-12

Country of Origin

United Kingdom

You may be interested in