STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

RS PRO 2kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

RS Stock No.: 177-7087Brand: RS PRO
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Brand

RS Pro

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Floor Mounted

Control Type

Thermostat

Height

660mm

Width

370mm

Depth

165mm

Dimensions

660 x 370 x 165mm

Plug Type

Type G - British 3-pin

Power Settings

3

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 2kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

P.O.A.

RS PRO 2kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Floor Mounted

Control Type

Thermostat

Height

660mm

Width

370mm

Depth

165mm

Dimensions

660 x 370 x 165mm

Plug Type

Type G - British 3-pin

Power Settings

3

Country of Origin

China