RS PRO Blue Men's Cotton, Nylon, PET Dirt Repellent, Oil Repellent, Water Repellent Trousers

RS Stock No.: 705-8955Brand: RS PRO
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

RS Pro

Gender

Men

Colour

Blue

Leg Length

32in

Style

Trousers

Material

Cotton, Nylon, PET

Knee Pad Pocket

Yes

Material Properties

Dirt Repellent, Oil Repellent, Water Repellent

Waist Size

40in

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Men's Cotton, Nylon, PET Dirt Repellent, Oil Repellent, Water Repellent Trousers

P.O.A.

RS PRO Blue Men's Cotton, Nylon, PET Dirt Repellent, Oil Repellent, Water Repellent Trousers
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Men

Colour

Blue

Leg Length

32in

Style

Trousers

Material

Cotton, Nylon, PET

Knee Pad Pocket

Yes

Material Properties

Dirt Repellent, Oil Repellent, Water Repellent

Waist Size

40in

Country of Origin

China

You may be interested in