STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

RS PRO M6 Anti Vibration Mount with 35daN Compression Load

RS Stock No.: 811-2390Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Diameter

20mm

Overall Height

31.5mm

Material

Rubber

Compression Load

35daN

Maximum Operating Temperature

+80°C

Compression Deflection

2.5mm

Shearing Load

5daN

Minimum Operating Temperature

-40°C

Country of Origin

Spain

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO M6 Anti Vibration Mount with 35daN Compression Load

P.O.A.

RS PRO M6 Anti Vibration Mount with 35daN Compression Load
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Diameter

20mm

Overall Height

31.5mm

Material

Rubber

Compression Load

35daN

Maximum Operating Temperature

+80°C

Compression Deflection

2.5mm

Shearing Load

5daN

Minimum Operating Temperature

-40°C

Country of Origin

Spain

You may be interested in