RS PRO Pink 0.336 mm² Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

RS Stock No.: 526-7725Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.336 mm²

Sheath Colour

Pink

Cable Shape

Single Core

American Wire Gauge

22

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

1.1mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.15 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
Pink PTFE equipment wire,22awg 100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Pink 0.336 mm² Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Pink 0.336 mm² Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Pink PTFE equipment wire,22awg 100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.336 mm²

Sheath Colour

Pink

Cable Shape

Single Core

American Wire Gauge

22

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

1.1mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.15 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
Pink PTFE equipment wire,22awg 100m
P.O.A.1 Reel of 100 Metres (Exc. VAT)