RS PRO PP Bag Filter, F8 Grade, 14 MERV Rating, 592 x 287 x 600mm

Technical Document
Specifications
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 12 x 24in
Actual Dimensions
592 x 287 x 600mm
Filter MERV Rating
14
Number of Pockets
4
Filter Grade
F8
Maximum Air Flow
1700m³/h
Initial Pressure Drop
188Pa
Final Pressure Drop
450Pa
Colour
Yellow
Case Material
Galvanised Steel
Media Material
PP
Actual Depth
600mm
Nominal Width
12in
Actual Width
287mm
Actual Height
592mm
Nominal Depth
24in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 12 in, 24 x 12 x 24 in
Country of Origin
United Kingdom
Product details
RS Synthetic Bag Filters - UL900 Class 2 Fire Rated
The Class 2 Fire Rated RS Synthetic Bag Filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for the air filtration and conditioning of offices, theatres, computer rooms and spray booths. These bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Efficient mechanised manufacturing techniques deliver cost effective filtration
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edge to prevent the filter material from being cut and to ensure the safety of installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets to provide highly reliable leak free seams
Approvals
UL900 Class 2 Fire Rated
DIN 53438 K2 / F2
Eurovent Approved
P.O.A.
Each (In a Pack of 4) (Exc. VAT)
4
P.O.A.
Each (In a Pack of 4) (Exc. VAT)
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 12 x 24in
Actual Dimensions
592 x 287 x 600mm
Filter MERV Rating
14
Number of Pockets
4
Filter Grade
F8
Maximum Air Flow
1700m³/h
Initial Pressure Drop
188Pa
Final Pressure Drop
450Pa
Colour
Yellow
Case Material
Galvanised Steel
Media Material
PP
Actual Depth
600mm
Nominal Width
12in
Actual Width
287mm
Actual Height
592mm
Nominal Depth
24in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 12 in, 24 x 12 x 24 in
Country of Origin
United Kingdom
Product details
RS Synthetic Bag Filters - UL900 Class 2 Fire Rated
The Class 2 Fire Rated RS Synthetic Bag Filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for the air filtration and conditioning of offices, theatres, computer rooms and spray booths. These bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Efficient mechanised manufacturing techniques deliver cost effective filtration
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edge to prevent the filter material from being cut and to ensure the safety of installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets to provide highly reliable leak free seams
Approvals
UL900 Class 2 Fire Rated
DIN 53438 K2 / F2
Eurovent Approved