RS PRO Red 6 mm² Tri-rated Cable, 10 AWG, 84/0.287 mm, 100m, PVC Insulation

RS Stock No.: 717-4234Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Sheath Colour

Red

American Wire Gauge

10 AWG

Cable Shape

Single Core

Core Strands

84/0.287 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

4.8mm

Maximum Operating Temperature

+90°C

Current Rating

53 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.86mm

Size of Strands

0.287 mm

Number of Strands

84

Country of Origin

India

You may be interested in

P.O.A.

RS PRO Red 6 mm² Tri-rated Cable, 10 AWG, 84/0.287 mm, 100m, PVC Insulation

P.O.A.

RS PRO Red 6 mm² Tri-rated Cable, 10 AWG, 84/0.287 mm, 100m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Sheath Colour

Red

American Wire Gauge

10 AWG

Cable Shape

Single Core

Core Strands

84/0.287 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

4.8mm

Maximum Operating Temperature

+90°C

Current Rating

53 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.86mm

Size of Strands

0.287 mm

Number of Strands

84

Country of Origin

India

You may be interested in