Technical Document
Specifications
Brand
SarelSeries
Mureva
Number of Ways Total
24
Dimensions
460 x 340 x 160mm
Housing Material
Steel
International Protection Rating
IP65
Depth
160mm
Width
340mm
Length
460mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MODULAR BOX 2X12 M
1
P.O.A.
MODULAR BOX 2X12 M
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SarelSeries
Mureva
Number of Ways Total
24
Dimensions
460 x 340 x 160mm
Housing Material
Steel
International Protection Rating
IP65
Depth
160mm
Width
340mm
Length
460mm