Technical Document
Specifications
Brand
SchaffnerGender
Male
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Rear Mount
Operating Frequency
400Hz
IEC Connector Type
C14
Operating Temperature Range
-25 → +85 °C
Width
51.85mm
Depth
96mm
Dimensions
51.85 x 96 x 25mm
Height
25mm
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schaffner 2A, 250 V ac Male Rear Mount IEC Inlet Filter 2 Pole FN9255EMB-2-06, Faston
60
P.O.A.
Schaffner 2A, 250 V ac Male Rear Mount IEC Inlet Filter 2 Pole FN9255EMB-2-06, Faston
Stock information temporarily unavailable.
60
Technical Document
Specifications
Brand
SchaffnerGender
Male
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Rear Mount
Operating Frequency
400Hz
IEC Connector Type
C14
Operating Temperature Range
-25 → +85 °C
Width
51.85mm
Depth
96mm
Dimensions
51.85 x 96 x 25mm
Height
25mm
Country of Origin
Thailand