Schaffner 15A, 250 V ac Male Rear Mount IEC Inlet Filter 2 Pole FN9255MB-15-06, Faston

RS Stock No.: 180-7603Brand: SchaffnerManufacturers Part No.: FN9255MB-15-06
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Switch Type

2 Pole

Termination Method

Faston

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Rear Mount

Operating Frequency

400Hz

IEC Connector Type

C14

Width

51.85mm

Operating Temperature Range

-25 → +85 °C

Depth

74.3mm

Dimensions

51.85 x 74.3 x 25mm

Height

25mm

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schaffner 15A, 250 V ac Male Rear Mount IEC Inlet Filter 2 Pole FN9255MB-15-06, Faston

P.O.A.

Schaffner 15A, 250 V ac Male Rear Mount IEC Inlet Filter 2 Pole FN9255MB-15-06, Faston
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Switch Type

2 Pole

Termination Method

Faston

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Rear Mount

Operating Frequency

400Hz

IEC Connector Type

C14

Width

51.85mm

Operating Temperature Range

-25 → +85 °C

Depth

74.3mm

Dimensions

51.85 x 74.3 x 25mm

Height

25mm

Country of Origin

Thailand