Technical Document
Specifications
Brand
SchaffnerInductance
1.3 mH
Maximum dc Current
16A
Mounting Type
Radial
Maximum DC Resistance
5.7mΩ
Tolerance
-30 → +50%
Length
58mm
Depth
55mm
Height
58mm
Dimensions
58 x 55 x 58mm
Maximum Self Resonant Frequency
400Hz
Lead Pitch
20.32mm
Series
RB
Terminal Type
PC Pin
Lead Diameter
2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Schaffner RB Series 3 Phase Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Schaffner Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
64
P.O.A.
64
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
SchaffnerInductance
1.3 mH
Maximum dc Current
16A
Mounting Type
Radial
Maximum DC Resistance
5.7mΩ
Tolerance
-30 → +50%
Length
58mm
Depth
55mm
Height
58mm
Dimensions
58 x 55 x 58mm
Maximum Self Resonant Frequency
400Hz
Lead Pitch
20.32mm
Series
RB
Terminal Type
PC Pin
Lead Diameter
2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Schaffner RB Series 3 Phase Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives