Schneider Electric 1, 3 Phase LCD Energy Meter
Technical Document
Specifications
Brand
Schneider ElectricDisplay Type
LCD
Number of Phases
1, 3
Pulse Output
Yes
Meter Accuracy
±2 %
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric 1, 3 Phase LCD Energy Meter
1
P.O.A.
Schneider Electric 1, 3 Phase LCD Energy Meter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricDisplay Type
LCD
Number of Phases
1, 3
Pulse Output
Yes
Meter Accuracy
±2 %
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Country of Origin
Italy