Schneider Electric Inverter Drive, 0.55 kW, 3 Phase, 400 V, 2.8 A, ALTIVAR 31 Series

RS Stock No.: 477-5297Brand: Schneider ElectricManufacturers Part No.: ATV31C055N4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V

Current Rating

2.8 A

Series

ALTIVAR 31

Field Bus Communication Type

ModBus

IP Rating

IP55

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

192mm

Overall Length

297mm

Overall Width

215mm

Country of Origin

Indonesia

Product details

Altivar ATV31 Customisable Enclosure Inverter Drive Series

The Altivar 31 drive is a popular frequency inverter created and designed for three phase motors. This particular VFD (Variable Frequency Drive) is very robust, compact in size and is user friendly. The Altivar AT31 VFD series is suitable for use with motors that have a power rating between 0.18 kW and 15 kW, depending on the voltage.

Where can I use my Altivar 31?

The Altivar 31 Variable Frequency Drive incorporates functions that are suitable for the most common applications.
• Material handling, such as small conveyors and hoists.
• Packing and packaging machines.
• Specialist machines such as mixers, kneaders and textile machines.
• Pumps, compressor machines and fans.

Features and Benefits

• These VFD drives communicate on Modbus and CANopen industrial buses. These two different protocols are integrated as a standard into the drive.
• The drive is also supplied with an external heatsink.
• Multiple units can be installed side by side to save space and can also be easily customised.
• Features six logic inputs, three analogue inputs, one logic/analogue output and two relay outputs.
• There are a few options and accessories that can be used with the Altivar 31 drive, things such as braking resistors, line chokes, EMC radio interface input filters and output filters, plates for mounting, UL type 1 conformity kit and an adapter plate for replacing an Altivar 28 drive.
• High levels of torque at low speeds via sensorless Flux Vector control.
• A totally enclosed drive with an IP55 protection rating.
• Operation up to 50°C without derating.
• Easily customised and can be mounted side by side.
• This particular series features purpose designed IP55 customisable moulded enclosures, they feature an easy to modify panel area with knockout covers which allows the user to add additional components if required. Additional components could be things such as switch disconnectors, pilot lights or potentiometers.

What are the main functions of the drive?

• Motor and drive protection
• Linear, S, U and customised acceleration and deceleration ramps
• + and – speed as well as 16 pre-set speeds
• PI references and regulator
• Two and three wire control
• Brake sequence
• Automatic catching a spinning load with handy speed detection and an automatic restart
• Fault configuration and stop type configuration as well as saving the configuration in drive
• Several functions can be assigned to one logic input

What potentiometer size should I use on my ATV31 Inverter Drive?

The 10 VDC power supply and the analogue input of the Altivar 31 inverter drive can operate with any potentiometer ranging from 1k to 10k ohms.

Approvals

International standards IEC 61800-5-1, IEC 61800-2 and IEC 61800-3, UL, CSA and GOST certification, CE marking

P.O.A.

Schneider Electric Inverter Drive, 0.55 kW, 3 Phase, 400 V, 2.8 A, ALTIVAR 31 Series

P.O.A.

Schneider Electric Inverter Drive, 0.55 kW, 3 Phase, 400 V, 2.8 A, ALTIVAR 31 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V

Current Rating

2.8 A

Series

ALTIVAR 31

Field Bus Communication Type

ModBus

IP Rating

IP55

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

192mm

Overall Length

297mm

Overall Width

215mm

Country of Origin

Indonesia

Product details

Altivar ATV31 Customisable Enclosure Inverter Drive Series

The Altivar 31 drive is a popular frequency inverter created and designed for three phase motors. This particular VFD (Variable Frequency Drive) is very robust, compact in size and is user friendly. The Altivar AT31 VFD series is suitable for use with motors that have a power rating between 0.18 kW and 15 kW, depending on the voltage.

Where can I use my Altivar 31?

The Altivar 31 Variable Frequency Drive incorporates functions that are suitable for the most common applications.
• Material handling, such as small conveyors and hoists.
• Packing and packaging machines.
• Specialist machines such as mixers, kneaders and textile machines.
• Pumps, compressor machines and fans.

Features and Benefits

• These VFD drives communicate on Modbus and CANopen industrial buses. These two different protocols are integrated as a standard into the drive.
• The drive is also supplied with an external heatsink.
• Multiple units can be installed side by side to save space and can also be easily customised.
• Features six logic inputs, three analogue inputs, one logic/analogue output and two relay outputs.
• There are a few options and accessories that can be used with the Altivar 31 drive, things such as braking resistors, line chokes, EMC radio interface input filters and output filters, plates for mounting, UL type 1 conformity kit and an adapter plate for replacing an Altivar 28 drive.
• High levels of torque at low speeds via sensorless Flux Vector control.
• A totally enclosed drive with an IP55 protection rating.
• Operation up to 50°C without derating.
• Easily customised and can be mounted side by side.
• This particular series features purpose designed IP55 customisable moulded enclosures, they feature an easy to modify panel area with knockout covers which allows the user to add additional components if required. Additional components could be things such as switch disconnectors, pilot lights or potentiometers.

What are the main functions of the drive?

• Motor and drive protection
• Linear, S, U and customised acceleration and deceleration ramps
• + and – speed as well as 16 pre-set speeds
• PI references and regulator
• Two and three wire control
• Brake sequence
• Automatic catching a spinning load with handy speed detection and an automatic restart
• Fault configuration and stop type configuration as well as saving the configuration in drive
• Several functions can be assigned to one logic input

What potentiometer size should I use on my ATV31 Inverter Drive?

The 10 VDC power supply and the analogue input of the Altivar 31 inverter drive can operate with any potentiometer ranging from 1k to 10k ohms.

Approvals

International standards IEC 61800-5-1, IEC 61800-2 and IEC 61800-3, UL, CSA and GOST certification, CE marking