Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
220V ac
Contact Configuration
4PDT
Switching Current
5A
Terminal Type
Through Hole
Length
108mm
Coil Power
3.5W
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
2.5kV
Depth
33mm
Height
43mm
Country of Origin
France
Product details
RHT and RHR Time-delay Relays
Range of plug-in time-delay relays on RHZ-21-type base.
The pivoting front face has three functions: removal latch, dust protection and protection from moving components, and stop-locking.
Relay self-locks onto the base by snap-fitting.
Two versions: time-delay during work phase (RHT), time delay during rest phase (RHR).
Approvals
CSA; VDE; NF C and CEI
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
220V ac
Contact Configuration
4PDT
Switching Current
5A
Terminal Type
Through Hole
Length
108mm
Coil Power
3.5W
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
2.5kV
Depth
33mm
Height
43mm
Country of Origin
France
Product details
RHT and RHR Time-delay Relays
Range of plug-in time-delay relays on RHZ-21-type base.
The pivoting front face has three functions: removal latch, dust protection and protection from moving components, and stop-locking.
Relay self-locks onto the base by snap-fitting.
Two versions: time-delay during work phase (RHT), time delay during rest phase (RHR).
Approvals
CSA; VDE; NF C and CEI