Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

RS Stock No.: 870-2385Brand: SchurterManufacturers Part No.: 6100.4125
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Product details

EEC 22 male panel clip-on sockets, 6100-4 series

These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.

Standards

  UL, CSA, VDE, SEMKO and SEV.

You may be interested in

P.O.A.

Each (In a Pack of 50) (Exc. VAT)

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

P.O.A.

Each (In a Pack of 50) (Exc. VAT)

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Product details

EEC 22 male panel clip-on sockets, 6100-4 series

These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.

Standards

  UL, CSA, VDE, SEMKO and SEV.

You may be interested in