Heatsink, TO-3, 5K/W, 37.5 x 79 x 15mm
Technical Document
Specifications
Brand
SeifertFor Use With
TO-3
Length
37.5mm
Width
79mm
Height
15mm
Dimensions
37.5 x 79 x 15mm
Thermal Resistance
5K/W
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Heatsink, TO-3, 5K/W, 37.5 x 79 x 15mm
1
P.O.A.
Heatsink, TO-3, 5K/W, 37.5 x 79 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeifertFor Use With
TO-3
Length
37.5mm
Width
79mm
Height
15mm
Dimensions
37.5 x 79 x 15mm
Thermal Resistance
5K/W
Colour
Black