Technical Document
Specifications
Brand
SiemensNumber of Poles
3P
Maximum Current
160A
Power Rating
110kW
Voltage Rating
440 V dc, 690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Normal State Configuration
3NO
Switch Rating
8kV
Length
125mm
Width
185mm
Depth
143mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+55°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
3P
Maximum Current
160A
Power Rating
110kW
Voltage Rating
440 V dc, 690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Normal State Configuration
3NO
Switch Rating
8kV
Length
125mm
Width
185mm
Depth
143mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+55°C
Country of Origin
Germany