Siemens DOL Starter, DOL, 5.5 kW, 400 V ac, IP65

RS Stock No.: 455-5425Brand: SiemensManufacturers Part No.: 3RE1010-8XC17-0AP0
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

IP Rating

IP65

Overall Length

160mm

Enclosure

Yes

Overall Width

85mm

Overall Depth

96mm

Series

3RE1

Country of Origin

Brazil

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens DOL Starter, DOL, 5.5 kW, 400 V ac, IP65

P.O.A.

Siemens DOL Starter, DOL, 5.5 kW, 400 V ac, IP65
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

IP Rating

IP65

Overall Length

160mm

Enclosure

Yes

Overall Width

85mm

Overall Depth

96mm

Series

3RE1

Country of Origin

Brazil