STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

Siemens, 22mm Cutout

RS Stock No.: 743-0401Brand: SiemensManufacturers Part No.: 3SB3500-4PD51
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Siemens

Cutout Diameter

22mm

Number Of Keys

2

Country of Origin

Germany

Product details

Key Lock Switches

The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens, 22mm Cutout

P.O.A.

Siemens, 22mm Cutout
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Cutout Diameter

22mm

Number Of Keys

2

Country of Origin

Germany

Product details

Key Lock Switches

The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67

You may be interested in