Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Push Button Colour
Blue
Contact Configuration
SPST, SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
38mm
Push Button Material
Plastic
Series
SIRIUS ACT
Manufacturer Part No.
3SU1136-0AB50-1FA0
Operating Temperature Range
- 25 → +70°C
Terminal Type
Screw
Body Material
Metal
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Push Button Colour
Blue
Contact Configuration
SPST, SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
38mm
Push Button Material
Plastic
Series
SIRIUS ACT
Manufacturer Part No.
3SU1136-0AB50-1FA0
Operating Temperature Range
- 25 → +70°C
Terminal Type
Screw
Body Material
Metal
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Country of Origin
Germany