Siemens 5SM3 Residual Current Circuit Breaker, 80A, 3+N Pole, 30mA, Type A, 400V

RS Stock No.: 622-0474Brand: SiemensManufacturers Part No.: 5SM3 3476KK12
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Siemens

Current Rating

80A

Number of Poles

3+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

400V

Series

5SM3

Country of Origin

Germany

Product details

Series 5SM3, Type A SIGRES, 4-pole

FI circuit breaker for use in extreme ambient conditions
Active condensation prevention for extended service life
Switch handle and test button may be locked via handle lock

Applications:

In areas with higher corrosive gas levels and humidity such as indoor swimming pools, agriculture, construction site power distribution panels, the chemical industry
Protection of personnel and equipment as well as fire prevention

Approvals

VDE 0664 Part 10, VDE 0664 Part 11, VDE 0664 Part 30

Standards

IEC/EN 61008-1, IEC 61008-2-1, IEC/EN 61543

Siemens FI circuit breaker

You may be interested in
Siemens 5SV3 RCCB, 80A, 4 Pole, 30mA, Type A
€ 1,999.13Each (Exc. VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 80A, 3+N Pole, 30mA, Type A, 400V

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 80A, 3+N Pole, 30mA, Type A, 400V
Stock information temporarily unavailable.
You may be interested in
Siemens 5SV3 RCCB, 80A, 4 Pole, 30mA, Type A
€ 1,999.13Each (Exc. VAT)

Technical Document

Specifications

Brand

Siemens

Current Rating

80A

Number of Poles

3+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

400V

Series

5SM3

Country of Origin

Germany

Product details

Series 5SM3, Type A SIGRES, 4-pole

FI circuit breaker for use in extreme ambient conditions
Active condensation prevention for extended service life
Switch handle and test button may be locked via handle lock

Applications:

In areas with higher corrosive gas levels and humidity such as indoor swimming pools, agriculture, construction site power distribution panels, the chemical industry
Protection of personnel and equipment as well as fire prevention

Approvals

VDE 0664 Part 10, VDE 0664 Part 11, VDE 0664 Part 30

Standards

IEC/EN 61008-1, IEC 61008-2-1, IEC/EN 61543

Siemens FI circuit breaker

You may be interested in
Siemens 5SV3 RCCB, 80A, 4 Pole, 30mA, Type A
€ 1,999.13Each (Exc. VAT)