Technical Document
Specifications
Brand
SiemensColour
Blue
Series
8WH1001
Termination Method
Screw
Cable CSA
16mm²
Current Rating
101A
Voltage Rating
600 V
Country of Origin
Germany
You may be interested in
Siemens8WH1201-0AM01 8WH1201 Series DIN Rail Terminal Block, Single-Level, Screw TerminationBrand: Siemens
€ 26.66Each (Exc. VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens8WH1001-0AM01 8WH1001 Series DIN Rail Terminal Block, 16mm², Screw Termination
50
P.O.A.
Siemens8WH1001-0AM01 8WH1001 Series DIN Rail Terminal Block, 16mm², Screw Termination
Stock information temporarily unavailable.
50
You may be interested in
Siemens8WH1201-0AM01 8WH1201 Series DIN Rail Terminal Block, Single-Level, Screw TerminationBrand: Siemens
€ 26.66Each (Exc. VAT)
Technical Document
Specifications
Brand
SiemensColour
Blue
Series
8WH1001
Termination Method
Screw
Cable CSA
16mm²
Current Rating
101A
Voltage Rating
600 V
Country of Origin
Germany
You may be interested in
Siemens8WH1201-0AM01 8WH1201 Series DIN Rail Terminal Block, Single-Level, Screw TerminationBrand: Siemens
€ 26.66Each (Exc. VAT)