E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Pneumatic Profile Cylinder - 32mm Bore, 160mm Stroke, CP95 Series, Double Acting

RS Stock No.: 350-0216Brand: SMCManufacturers Part No.: CP95SDB32-160(KIT)
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

160mm

Bore

32mm

Action

Double

Manufacturer Series

CP95

Length

306mm

Cushioning Type

Air

Dimensions

306 x 46 x 46mm

Width

46mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

46mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

590g

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Profile Cylinder - 32mm Bore, 160mm Stroke, CP95 Series, Double Acting

P.O.A.

SMC Pneumatic Profile Cylinder - 32mm Bore, 160mm Stroke, CP95 Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Stroke

160mm

Bore

32mm

Action

Double

Manufacturer Series

CP95

Length

306mm

Cushioning Type

Air

Dimensions

306 x 46 x 46mm

Width

46mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

46mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

590g

Maximum Operating Temperature

+60°C