Technical Document
Specifications
Brand
SMCManufacturer Series
KDM
Outlet Port
Push In 4 mm
Number of Outlet Ports
20
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SMC KDM Series
1
P.O.A.
SMC KDM Series
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCManufacturer Series
KDM
Outlet Port
Push In 4 mm
Number of Outlet Ports
20
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Country of Origin
Japan