E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot Rc 1/4 SY7000 Series 24V dc

RS Stock No.: 839-3142Brand: SMCManufacturers Part No.: SY7140-5DZ-02
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Rc 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY7000

Mounting Style

Base

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Solenoid Power Consumption

0.55W

Minimum Operating Pressure

0.15MPa

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

+50°C

Thread Size

1/4

Thread Standard

Rc

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

SY7000 Valves

SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot Rc 1/4 SY7000 Series 24V dc

P.O.A.

SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot Rc 1/4 SY7000 Series 24V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Rc 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY7000

Mounting Style

Base

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Solenoid Power Consumption

0.55W

Minimum Operating Pressure

0.15MPa

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

+50°C

Thread Size

1/4

Thread Standard

Rc

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

SY7000 Valves

SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series