STMicroelectronics STM32L433CBU6, 32bit ARM Cortex M4 Microcontroller, STM32L4, 80MHz, 256 kB Flash, 48-Pin UFQFPN

RS Stock No.: 175-0702Brand: STMicroelectronicsManufacturers Part No.: STM32L433CBU6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32L4

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

3

Number of UART Channels

1

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

1

Height

0.51mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 0.15mm

Pulse Width Modulation

1 (6x 16 bit)

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

7.1mm

ADCs

1 (16 x 12 bit)

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32L433CBU6, 32bit ARM Cortex M4 Microcontroller, STM32L4, 80MHz, 256 kB Flash, 48-Pin UFQFPN

P.O.A.

STMicroelectronics STM32L433CBU6, 32bit ARM Cortex M4 Microcontroller, STM32L4, 80MHz, 256 kB Flash, 48-Pin UFQFPN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32L4

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

3

Number of UART Channels

1

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

1

Height

0.51mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 0.15mm

Pulse Width Modulation

1 (6x 16 bit)

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

7.1mm

ADCs

1 (16 x 12 bit)

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more