Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
VFQFPN
IC Type
Battery Charge Controller IC
Pin Count
32
Typical Operating Supply Voltage
5 V
Dimensions
5.15 x 5.15 x 0.95mm
Length
5.15mm
Width
5.15mm
Height
0.95mm
Maximum Operating Temperature
+105 °C
Maximum Output Current
7.75mA
Maximum Output Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
3.3 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
VFQFPN
IC Type
Battery Charge Controller IC
Pin Count
32
Typical Operating Supply Voltage
5 V
Dimensions
5.15 x 5.15 x 0.95mm
Length
5.15mm
Width
5.15mm
Height
0.95mm
Maximum Operating Temperature
+105 °C
Maximum Output Current
7.75mA
Maximum Output Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
3.3 V