Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
TTL
Output Current
-14 A
Supply Voltage
18V
Pin Count
2
Package Type
D2PAK
Fall Time
2.5µs
Number of Outputs
1
Rise Time
2µs
Topology
Low Side
Number of Drivers
1
Mounting Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
STMicroelectronics VNB10N07-E, MOSFET 1, -14 A, 18V 2-Pin, D2PAK
50
P.O.A.
STMicroelectronics VNB10N07-E, MOSFET 1, -14 A, 18V 2-Pin, D2PAK
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
TTL
Output Current
-14 A
Supply Voltage
18V
Pin Count
2
Package Type
D2PAK
Fall Time
2.5µs
Number of Outputs
1
Rise Time
2µs
Topology
Low Side
Number of Drivers
1
Mounting Type
Surface Mount