STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

Sylvania E27 T3 Shape CFL Bulb, 20 W, 2700K, Warm White Colour Tone

RS Stock No.: 765-3547Brand: SylvaniaManufacturers Part No.: 0031513
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Shape

T3

Wattage

20 W

Lamp Base

E27

Length

156 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

94W

Colour Tone

Warm White

Colour Rendering

80%

Colour Reference

827

Diameter

45mm

Number of loops

3

Luminosity

1300 lm

Life Hours

8000h

Product details

Sylvania Mini-Lynx® CFL Stick Type Fast Start Home

New Mini-Lynx Home range dispells the image that energy saving lamps are slow starting. These 8000 hours lamps illuminate instantly (<0.3secs) and achieves full illuminous flux in under 1 minute. This makes them ideal for use in bedrooms, bathrooms, sitting rooms and other living areas where instant light is required.

8000 hours life
Instant light (<0.3 seconds)
30 seconds to 60% light output
5000 switching cycles
CRI>80
Upt o 80% energy saving
<3 mg mercury

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sylvania E27 T3 Shape CFL Bulb, 20 W, 2700K, Warm White Colour Tone

P.O.A.

Sylvania E27 T3 Shape CFL Bulb, 20 W, 2700K, Warm White Colour Tone
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Shape

T3

Wattage

20 W

Lamp Base

E27

Length

156 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

94W

Colour Tone

Warm White

Colour Rendering

80%

Colour Reference

827

Diameter

45mm

Number of loops

3

Luminosity

1300 lm

Life Hours

8000h

Product details

Sylvania Mini-Lynx® CFL Stick Type Fast Start Home

New Mini-Lynx Home range dispells the image that energy saving lamps are slow starting. These 8000 hours lamps illuminate instantly (<0.3secs) and achieves full illuminous flux in under 1 minute. This makes them ideal for use in bedrooms, bathrooms, sitting rooms and other living areas where instant light is required.

8000 hours life
Instant light (<0.3 seconds)
30 seconds to 60% light output
5000 switching cycles
CRI>80
Upt o 80% energy saving
<3 mg mercury

You may be interested in