TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

RS Stock No.: 141-7383Brand: TDKManufacturers Part No.: CLLE1AX7S0G225M050AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

2.2µF

Voltage

4V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

2 x 1.25 x 0.5mm

Length

2mm

Depth

1.25mm

Height

0.5mm

Series

CLL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

P.O.A.

TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Capacitance

2.2µF

Voltage

4V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

2 x 1.25 x 0.5mm

Length

2mm

Depth

1.25mm

Height

0.5mm

Series

CLL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan