TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG

RS Stock No.: 679-5060Brand: TE ConnectivityManufacturers Part No.: 1-163083-1
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 15 AWG

Termination Method

Crimp

Contact Type

Signal

Length

21mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Country of Origin

Netherlands

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

View all in Circular Connector Contacts

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG

P.O.A.

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG

Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 15 AWG

Termination Method

Crimp

Contact Type

Signal

Length

21mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Country of Origin

Netherlands

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing