Technical Document
Specifications
Brand
TE ConnectivityPackage Type
Closed, Stamped & Formed, Standard
Gender
Male
Number Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Socket Mounting Type
Surface Mount
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 548.35
€ 548.35 1 Bag of 60 (Exc. VAT)
€ 647.05
€ 647.05 1 Bag of 60 (inc. VAT)
TE Connectivity 2.54mm Pitch 16 Way SMT Closed, Stamped & Formed, Standard IC Socket
1
€ 548.35
€ 548.35 1 Bag of 60 (Exc. VAT)
€ 647.05
€ 647.05 1 Bag of 60 (inc. VAT)
TE Connectivity 2.54mm Pitch 16 Way SMT Closed, Stamped & Formed, Standard IC Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityPackage Type
Closed, Stamped & Formed, Standard
Gender
Male
Number Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Socket Mounting Type
Surface Mount
Country of Origin
Switzerland