TE Connectivity 22kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F22K

RS Stock No.: 148-815Brand: TE ConnectivityManufacturers Part No.: LR1F22K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

22kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 22kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F22K
Select packaging type

P.O.A.

TE Connectivity 22kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F22K
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

22kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in